| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 11E 12-04 K |
| Contact Size: | 12 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020133 |
| SKU: | DCHFMJ 11E 12-04 K |
FMJ 11E 12-04 K
| Heilind Number: | DCHFMJ 11E 12-04 K |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 11E 12-04 K |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate connectivity in aerospace, defense, or marine applications with our FMJ 11E 12-04 K Junction Module. Featuring a contact size 12 and a rugged thermosetting resin shell, it ensures reliable signal transmission. Part of our distribution blocks and ground blocks lineup, it's designed for optimal performance in demanding environments. Compliant with lead-free solder processes, it also prioritizes environmental sustainability. Streamline your operations and enhance efficiency with this essential connector.

