| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 11E 16-01 K |
| Contact Size: | 16 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020134 |
| SKU: | DCHFMJ 11E 16-01 K |
FMJ 11E 16-01 K
| Heilind Number: | DCHFMJ 11E 16-01 K |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 11E 16-01 K |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the FMJ 11E 16-01 K. This high-performance Junction Module features a contact size of 16 and is designed for seamless connectivity in critical systems. Crafted with thermosetting resin shell for durability, it meets stringent industry standards for quality and performance. Trust in this essential component for efficient and secure power management in demanding environments.

