| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 11E 16-02 K 395 |
| Contact Size: | 16 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020136 |
| SKU: | DCHFMJ 11E16-02K395 |
FMJ 11E 16-02 K 395
| Heilind Number: | DCHFMJ 11E16-02K395 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 11E 16-02 K 395 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the FMJ 11E16-02K395 Junction Module. Constructed with a robust thermosetting resin shell, this component ensures reliable performance in even the harshest environments. Featuring a 16-contact size and lead-free solder processes, it offers versatility and eco-friendliness. Part of the EC63 product line, it is designed for efficient power distribution and is suitable for a range of connectivity needs. Trust in its quality and functionality for seamless operation in critical systems.

