| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 11E 16-04 K |
| Contact Size: | 16 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020138 |
| SKU: | DCHFMJ 11E 16-04 K |
FMJ 11E 16-04 K
| Heilind Number: | DCHFMJ 11E 16-04 K |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 11E 16-04 K |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine operations with the FMJ 11E 16-04 K Junction Module. Engineered for high-performance connectivity, this component features a contact size 16 and is constructed with durable thermosetting resin shell material. Designed for lead-free solder processes, it ensures compliance with industry standards while offering reliable performance in distributing power and grounding. Part of our EC63 product line, it seamlessly integrates into various systems, making it an essential component for your connectivity needs.

