FMJ 11E 16-08 K

Heilind Number:DCHFMJ 11E 16-08 K
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:FMJ 11E 16-08 K
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

FMJ 11E 16-08 K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch FMJ 11E 16-08 K
Contact Size:16
Component Type:Junction Module
GPL:JF4
GPL Description:Aerospace Defense & Marine
Product Code:EC63
ECCN:EAR99
Module Material:Thermosetting Resin Shell
Part Aliases:ZPF000000000020141
SKU:DCHFMJ 11E 16-08 K

Detailed Description

Elevate your aerospace, defense, or marine applications with our FMJ 11E 16-08 K Junction Module. Featuring a contact size of 16 and crafted from durable thermosetting resin shell, this component ensures optimal performance in complex electrical systems. With lead-free solder processes, it upholds environmental standards while providing reliable connectivity. Compliant with RoHS regulations and boasting an EAR99 classification, it meets stringent industry requirements for quality and safety. Explore the superior functionality of our Junction Module and enhance your projects with confidence.