| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 12D 22-01 |
| Contact Size: | 22 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020163 |
| SKU: | DCHFMJ 12D 22-01 |
FMJ 12D 22-01
| Heilind Number: | DCHFMJ 12D 22-01 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 12D 22-01 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with the FMJ 12D 22-01 Junction Module. Designed for contact size 22, this essential component ensures reliable performance in critical systems. Crafted with thermosetting resin shell, it guarantees durability and longevity even in harsh environments. With lead-free capabilities, it aligns with modern manufacturing standards. Compliant with ECCN EAR99, this module is essential for international trade. Trust in its quality and precision for seamless integration in your projects.

