| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 12D 22-02 |
| Contact Size: | 22 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020164 |
| SKU: | DCHFMJ 12D 22-02 |
FMJ 12D 22-02
| Heilind Number: | DCHFMJ 12D 22-02 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 12D 22-02 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the FMJ 12D 22-02 Junction Module. This essential component features a 22 contact size for secure connections and is crafted with a durable thermosetting resin shell. With lead-free solder processes, it meets industry standards for sustainability, making it ideal for distribution blocks and ground blocks. Ensure optimal performance and reliability in harsh environments with this versatile module.

