FMJ 12D 22-04

Heilind Number:DCHFMJ 12D 22-04
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:FMJ 12D 22-04
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

FMJ 12D 22-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch FMJ 12D 22-04
Contact Size:22
Component Type:Junction Module
GPL:JF4
GPL Description:Aerospace Defense & Marine
Product Code:EC63
ECCN:EAR99
Module Material:Thermosetting Resin Shell
Part Aliases:ZPF000000000020166
SKU:DCHFMJ 12D 22-04

Detailed Description

Enhance connectivity in aerospace, defense, and marine applications with the FMJ 12D 22-04 Junction Module. Designed for optimal performance, this component features a 22-contact size and durable thermosetting resin shell construction. With lead-free solder processes in mind, it ensures compliance with international regulations. The perfect solution for distribution blocks and ground blocks, this module guarantees reliable and efficient operation in demanding environments. Joining the EC63 family, it upholds the highest standards of quality and functionality, making it a valuable asset in any system.