| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FMJ 12D 22-06 |
| Contact Size: | 22 |
| Component Type: | Junction Module |
| GPL: | JF4 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EC63 |
| ECCN: | EAR99 |
| Module Material: | Thermosetting Resin Shell |
| Part Aliases: | ZPF000000000020168 |
| SKU: | DCHFMJ 12D 22-06 |
FMJ 12D 22-06
| Heilind Number: | DCHFMJ 12D 22-06 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FMJ 12D 22-06 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Ideal for aerospace, defense, and marine applications, the FMJ 12D 22-06 Junction Module offers reliable connectivity in a compact design. With a contact size of 22, it ensures secure connections in demanding environments. Crafted from durable thermosetting resin, this module is built to withstand harsh conditions. Featuring lead-free solder processes, it aligns with modern environmental standards. The perfect solution for distribution blocks and ground blocks, this component, coded as JF4, guarantees high performance and longevity in critical systems.

