FMJ 12D 22-07

Heilind Number:DCHFMJ 12D 22-07
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:FMJ 12D 22-07
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

FMJ 12D 22-07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch FMJ 12D 22-07
Contact Size:22
Component Type:Junction Module
GPL:JF4
GPL Description:Aerospace Defense & Marine
Product Code:EC63
ECCN:EAR99
Module Material:Thermosetting Resin Shell
Part Aliases:ZPF000000000098817
SKU:DCHFMJ 12D 22-07

Detailed Description

Enhance connectivity in aerospace, defense, and marine applications with our FMJ 12D 22-07 Junction Module. Designed for optimal performance, this component features a contact size of 22, ensuring secure connections. Constructed with durable thermosetting resin shell material, it guarantees reliability in harsh environments. With lead-free solder processes available, it aligns with modern manufacturing standards. The FMJ 12D 22-07 is an essential solution for distribution blocks and ground blocks, offering seamless integration and efficient power management. Elevate your system's connectivity with this high-quality module.