| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch IN-LINE PLUG |
| Series: | DEUTSCH ABC |
| Gender: | Plug |
| Housing Material: | Composite |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 5 |
| GPL: | JD1 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB24 |
| Wire Size: | 20 - 24 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | In-Line |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Part Aliases: | ABC06N-20S |
| SKU: | DCHIN-LINE PLUG |
IN-LINE PLUG
| Heilind Number: | DCHIN-LINE PLUG |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | IN-LINE PLUG |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our innovative In-Line Plug. Engineered for seamless integration, this plug features a composite housing with two rows for efficient organization. With a secure fixing screw mount and 20 socket contacts, it ensures reliable performance in any application. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F), it's suitable for demanding environments. Sealable and equipped with mating alignment, this plug guarantees a perfect fit every time. Its aerospace, defense, and marine-grade construction make it ideal for critical operations. Backed by a contact retention system and designed for wire and cable termination, it offers convenience and durability. Trust in our In-Line Plug for superior connectivity solutions.

