| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch JN1003A12-98PB |
| Series: | JN1003 Series |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum Alloy |
| Voltage Rating: | 600 VAC |
| Keying Position: | B |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-98 |
| Operating Temperature: | -55 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| SKU: | DCHJN1003A12-98PB |

