JUNCTION ASSY

Heilind Number:DCHJUNCTION ASSY
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:JUNCTION ASSY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JUNCTION ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch JUNCTION ASSY
Contact Size:22
Component Type:Multi Junction Splice
Grommet Material:Elastomer
GPL:JF4
Operating Temperature Range:-55 - 200 °C
GPL Description:Aerospace Defense & Marine
Product Code:EC74
ECCN:EAR99
Part Aliases:CTM-22
SKU:DCHJUNCTION ASSY

Detailed Description

The Junction Assembly offers a seamless solution for multi-connection splicing in various applications. Designed with a 22-gauge contact size, it ensures reliable and efficient connectivity. Crafted from high-quality elastomer, the grommet provides durability and protection, making it suitable for demanding environments. Operating within a wide temperature range of -55 to 200°C, it is ideal for Aerospace, Defense, and Marine industries. Meeting stringent quality standards, this assembly guarantees optimal performance. Its compact design and ease of installation make it a versatile choice for terminal blocks, distribution blocks, ground blocks, and junction modules. Whether for commercial or industrial use, this assembly is a dependable component for your connectivity needs.