| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/29-212 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 0660-206-1631L |
| SKU: | DCHM39029/29-212 |
M39029/29-212
| Heilind Number: | DCHM39029/29-212 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/29-212 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our premium CONT PIN. Engineered for optimal performance, this contact features a 13 A current rating and a crimp termination method for secure attachment. With gold plating in the contact mating area, it ensures long-lasting durability, perfect for Aerospace Defense & Marine applications. Its size 16 and pin configuration provide a precise fit, while RoHS compliance guarantees environmental responsibility. Upgrade to the EB52 for superior connectivity in your projects.

