| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/29-213 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Pin |
| GPL: | JD8 |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 0660-206-1282 |
| SKU: | DCHM39029/29-213 |
M39029/29-213
| Heilind Number: | DCHM39029/29-213 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/29-213 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our high-performance CONT PIN. Designed for optimal conductivity, this pin features a contact size of 12 and a termination method of crimping, ensuring secure and reliable attachment. With a current rating of 23 A, it is suitable for a wide range of applications. The silver plating in the contact mating area guarantees efficient signal transmission, while its Aerospace Defense & Marine gpl_description highlights its durability and quality. Compliant with RoHS standards, this pin is environmentally friendly, making it the ideal choice for your connectivity needs in various industries. Upgrade your systems with the EB52 model for superior performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity | Deutsch 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity | Deutsch 208717-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity | Deutsch 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity | Deutsch 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity | Deutsch 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Deutsch 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity | Deutsch D38999/20WB35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| TE Connectivity | Deutsch D38999/26WB35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


