M39029/29-214

Heilind Number:DCHM39029/29-214
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:M39029/29-214
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

CONT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M39029/29-214
Amperage:46 A
Termination Method:Crimp
Contact Type:Pin
Contact Mating Area Plating:Silver
Contact Termination Plating:Silver
Part Aliases:0660-206-0882
SKU:DCHM39029/29-214

Detailed Description

Elevate your aerospace, defense, and marine applications with our high-performance CONT PIN. Designed for reliable connectivity, this crimp termination pin features silver plating in the contact mating area for optimal signal transmission. With an amperage rating of 46A, it meets the demands of robust industrial environments. Compliant with RoHS regulations, it underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component, designed for maximum performance and longevity.