| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/29-215 |
| Amperage: | 80 A |
| Termination Method: | Crimp |
| Contact Type: | Pin |
| GPL: | JD5 |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB45 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 0660-206-0482 |
| SKU: | DCHM39029/29-215 |
M39029/29-215
Specifications
Detailed Description
Enhance your connectivity with our high-performance CONT PIN. Featuring an amperage rating of 80 A and a Crimp termination method, it ensures secure and reliable connections. The silver-plated contact mating area guarantees optimal conductivity, making it ideal for Aerospace Defense & Marine applications. Compliant with RoHS regulations, it's a quality choice for various industries. Elevate your connector system with this essential component.

