M39029/29-216

Heilind Number:DCHM39029/29-216
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:M39029/29-216
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

CONT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M39029/29-216
Amperage:150 A
Termination Method:Crimp
Contact Type:Pin
GPL:JD5
Contact Mating Area Plating:Silver
GPL Description:Aerospace Defense & Marine
Product Code:EB45
Contact Termination Plating:Silver
ECCN:EAR99
Part Aliases:0660-206-0082
SKU:DCHM39029/29-216

Detailed Description

Elevate your electrical connections with our high-performance CONT PIN. Designed for aerospace, defense, and marine applications, it features durable silver plating on the contact mating area and termination for reliable conductivity. The crimp termination method ensures easy and secure installation, while RoHS compliance guarantees quality and environmental responsibility. With a 150 A capacity, this pin is essential for any connectivity solution in demanding environments.