| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-217 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 0662-212-1631L |
| SKU: | DCHM39029/30-217 |
M39029/30-217
| Heilind Number: | DCHM39029/30-217 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/30-217 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-quality CONT SOC ASSY. Designed for optimal performance, this assembly features a 13 A amperage and crimp termination method, ensuring secure and reliable connections. The 16-sized socket contact, plated with gold in the mating area, guarantees efficient signal transmission. Compliant with aerospace, defense, and marine standards, it meets the stringent requirements of various industries. Its lead-free solder capability enhances environmental friendliness, while its robust construction guarantees durability. Elevate your connectivity solutions with this essential component.

