| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-218 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 0662-207-1631L |
| SKU: | DCHM39029/30-218 |
M39029/30-218
| Heilind Number: | DCHM39029/30-218 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/30-218 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our advanced CONT SOC ASSY. This assembly, designed for high-performance applications, features a 13 A amperage and crimp termination method. With 16-size socket contacts and gold plating in the mating area, it ensures secure and reliable connections. Compliant with aerospace, defense, and marine standards, it guarantees quality and durability. A must-have for industries requiring top-notch connectivity solutions.

