| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-220 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| GPL: | JD5 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB46 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| SKU: | DCHM39029/30-220 |
M39029/30-220
| Heilind Number: | DCHM39029/30-220 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/30-220 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance CONT SOC ASSY, featuring a robust amperage of 46 A for reliable power transmission in demanding environments. With a Crimp termination method and Socket contact type, it ensures secure and versatile connectivity. Aerospace Defense & Marine-grade Gold plating in the contact mating area guarantees superior conductivity and corrosion resistance. Rest assured of its quality with RoHS compliance. Upgrade your assembly with this essential component.

