| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-221 |
| Amperage: | 80 A |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| GPL: | JD5 |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB46 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 0662-207-0482 |
| SKU: | DCHM39029/30-221 |
M39029/30-221
Specifications
Detailed Description
Elevate your assembly with the CONT SOC ASSY, a high-performance component designed for optimal power transmission. With an amperage of 80 A and a crimp termination method, it ensures secure and reliable connections in any application. Featuring a socket contact type and aerospace defense and marine-grade silver plating in the contact mating area, it guarantees superior conductivity and durability. Compliant with ECCN EAR99 standards, this lead-free solder-compatible product is a sustainable choice for various industries. Upgrade your connectors with this essential component, a standout in the realm of pin and socket contacts.

