| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/30-222 |
| Amperage: | 150 A |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| GPL: | JD5 |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB46 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 0662-207-0082 |
| SKU: | DCHM39029/30-222 |
M39029/30-222
| Heilind Number: | DCHM39029/30-222 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/30-222 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this high-performance CONT SOC ASSY. Designed for seamless integration in aerospace, defense, and marine applications, it ensures reliable performance in demanding environments. Featuring a silver-plated contact mating area for optimal conductivity, it offers easy installation with a crimp termination method. With a current rating of 150 A, it's ideal for secure power transmission. Rest assured of its quality and durability, meeting industry standards for performance and reliability. Upgrade your connectivity solutions with this essential component.

