| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/4-110 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 0641-1-2031L |
| SKU: | DCHM39029/4-110 |
M39029/4-110
Specifications
Detailed Description
Enhance your connectivity with this high-quality CONT PIN, designed for optimal performance in aerospace, defense, and marine applications. Featuring a contact size of 20 and a gold-plated termination for reliable conductivity, this pin ensures seamless integration in your systems. With a current rating of 7.5 A, it provides efficient power transfer while its crimp termination method offers easy installation. Compliant with ECCN regulations, this product meets industry standards for quality and performance. Upgrade your connectors with this essential component, perfect for a range of electronic and mechanical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 62759-1 | SPLICE 400-1300 .016 BR | ![]() |
| TE Connectivity | Deutsch MS3449H22C55P | MS3449 - Connectors, Receptacle, Electrical, Series 2, Single Hole Mount, Bayonet Coupling, Solder Pin Contact, 26482 Series II | ![]() |
| TE Connectivity | Deutsch VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
| TE Connectivity | Deutsch TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |


