| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/5-118 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 100505L |
| SKU: | DCHM39029/5-118 |
M39029/5-118
| Heilind Number: | DCHM39029/5-118 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/5-118 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance CONT SOC ASSY. Engineered for optimal power transmission, this contact socket features a durable gold plating in the mating area, ensuring reliable conductivity in aerospace, defense, and marine applications. With a 23A amperage rating and size 12 contact, it guarantees efficient power transfer. The crimp termination method offers easy installation, while the gold contact termination plating enhances durability. Rest assured of its quality and compliance, as it meets RoHS standards. Elevate your connection capabilities with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 2-746610-0 | 50 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity | Deutsch 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity | Deutsch 745253-7 | 20 DF SOCKET CONT. L.P. | ![]() |


