| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/56-348 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Part Aliases: | 38943-22L |
| SKU: | DCHM39029/56-348 |
M39029/56-348
| Heilind Number: | DCHM39029/56-348 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/56-348 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with our Contact Socket Assembly. With a 5A amperage capacity and gold-plated contact mating area, it ensures reliable conductivity in any application. Featuring a crimp termination method and contact size 22, it guarantees secure connections. RoHS compliant, it's a sustainable choice for your electronic needs, offering optimal performance and durability. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity | Deutsch D38999/26FD35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


