| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/56-352 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| Contact Type: | Socket |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 80227941-2 38943-16L |
| SKU: | DCHM39029/56-352 |
M39029/56-352
Specifications
Detailed Description
Elevate your connectivity with this meticulously crafted CONTACT SOCKET ASSEMBLY. Designed for high-performance applications in Aerospace Defense & Marine industries, this assembly boasts a 16-sized gold-plated contact, ensuring optimal signal transmission. With a 13A amperage rating and crimp termination method, it guarantees secure and efficient connections. Compliant with RoHS standards, it upholds environmental responsibility. Trust in its quality and reliability for your critical electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Deutsch 3-520404-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity | Deutsch 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity | Deutsch 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity | Deutsch 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity | Deutsch 61375-1 | FASTON 250 14-18AWG TPBR | ![]() |
| TE Connectivity | Deutsch 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity | Deutsch VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| TE Connectivity | Deutsch VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |


