M39029/56-353

Heilind Number:DCHM39029/56-353
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:M39029/56-353
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CONTACT T12 FEMELLE (= 724-0007-12)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch M39029/56-353
Amperage:23 A
Termination Method:Crimp
Contact Size:12
Contact Type:Socket
Contact Mating Area Plating:Gold
Contact Termination Plating:Gold
Part Aliases:38943-12L
SKU:DCHM39029/56-353

Detailed Description

Enhance your connectivity with our Contact T12 Female, a vital component for reliable power and signal transmission. Featuring a socket contact type and a 12 size, this high-performance connector is designed for seamless integration in a variety of applications. With a gold plating in the contact mating area, it ensures optimal conductivity and durability, making it ideal for Aerospace, Defense, and Marine industries. Rated for 23A, it guarantees efficient power delivery, while the crimp termination method simplifies installation. Rest assured, our product complies with RoHS regulations, demonstrating our commitment to environmental sustainability. Elevate your connectivity solutions with the Contact T12 Female.