| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/57-358 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Size: | 16 |
| GPL: | JD8 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB54 |
| ECCN: | EAR99 |
| Part Aliases: | 38946-16L |
| SKU: | DCHM39029/57-358 |
M39029/57-358
Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance CONT SOC ASSY, designed for seamless power transmission. Featuring a robust amperage rating of 13 A, this assembly ensures reliable operation in demanding environments. The crimp termination method guarantees secure and efficient connections, while the contact size 16 facilitates easy installation. With a focus on quality and durability, this product is suitable for aerospace, defense, and marine applications. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your systems with the EB54 for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity | Deutsch 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity | Deutsch 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |


