| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/58-365 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Size: | 12 |
| Contact Type: | Pin |
| GPL: | JD8 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB52 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 38941-12L |
| SKU: | DCHM39029/58-365 |
M39029/58-365
Specifications
Detailed Description
Enhance your connectivity with our high-performance CONT PIN. Designed for seamless integration, this contact boasts a 23 A amperage rating and features a crimp termination method for secure attachment. With a contact size of 12 and gold plating in the mating area, it ensures reliable signal transmission in aerospace, defense, and marine applications. Its lead-free solder process capability further adds to its versatility. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connection solutions with this essential component.

