| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/75-416 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | .896 in |
| Contact Size: | 12 |
| Contact Type: | Socket |
| GPL: | JD7 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB47 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | 6162-217-1277 |
| SKU: | DCHM39029/75-416 |
M39029/75-416
Specifications
Detailed Description
Enhance your connectivity with our COAX SOC ASSY, a high-performance solution for your aerospace, defense, and marine applications. With a durable copper alloy construction and gold-plated contact mating area, this assembly ensures reliable signal transmission. Featuring a 12-size socket contact, it guarantees a secure connection with optimal conductivity. The crimp termination method offers easy installation, while the 23A amperage capability meets your power requirements. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your projects. Elevate your connectivity with this essential component.

