| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M39029/91-530 |
| Amperage: | 46 A |
| Termination Method: | Crimp |
| Contact Type: | Socket |
| GPL: | JD7 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB47 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Part Aliases: | $6162-284-0877 6162-284-0877 |
| SKU: | DCHM39029/91-530 |
M39029/91-530
| Heilind Number: | DCHM39029/91-530 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | M39029/91-530 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly with our CONT SOC ASSY, crafted for optimum performance in aerospace, defense, and marine applications. Featuring gold-plated contact mating area for reliable connectivity, this socket contact guarantees durability and efficiency. With a high amperage rating of 46A and crimp termination method, it ensures seamless power transmission. RoHS compliant, it's also environmentally friendly, making it the perfect choice for your projects.

