| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/01-HN |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 100 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Part Aliases: | 1532216-1 |
| SKU: | DCHM83513/01-HN |
M83513/01-HN
Specifications
Detailed Description
Introducing the M83513/01-HN Micro-D Connector, a high-density solution designed for aerospace, defense, and marine applications. With a 1.27mm (.05 in) pitch and 100 positions, this connector is ideal for signal circuitry in demanding environments. Operating from -55 to 125°C (-67 to 257°F), it ensures reliable performance in extreme temperatures. Featuring lead-free solder processes and wave solder capability up to 265°C, it offers both environmental compliance and robust connectivity. Suitable for cable-to-board connections, it accommodates wire and cable terminations with ease, making it a versatile choice for secure and efficient signal transmission.

