| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/02-AC |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 9 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Part Aliases: | 1532187-2 |
| SKU: | DCHM83513/02-AC |
M83513/02-AC
Specifications
Detailed Description
The M83513/02-AC Micro-D connector is a rugged and reliable solution for aerospace, defense, and marine applications. With a 1.27mm pitch and 9 positions, it offers secure connectivity for signal circuits. Operating in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures consistent performance in harsh environments. Its receptacle gender and cable-to-board system make it versatile for various wiring setups, while its durable construction guarantees long-term reliability. Trust in this connector for your critical connectivity needs.

