| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/03-A07C |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Board |
| Mounting Hardware Type: | Without |
| Part Aliases: | 2-1532179-3 |
| SKU: | DCHM83513/03-A07C |
M83513/03-A07C
Specifications
Detailed Description
Ideal for aerospace, defense, and marine applications, this rugged Micro-D connector is designed to withstand extreme operating temperatures ranging from -55 to 125°C (-67 to 257°F). With a pitch of 1.27mm (.05 in) and nine positions, it is perfect for signal circuit applications. The connector features a plug gender and lead-free soldering capability, ensuring compliance with environmental regulations. Compatible with wire and cable termination, it facilitates secure connections in demanding environments, with mounting hardware not required for installation. Trust this connector for reliable performance in critical systems.

