| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/03-A11C |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 9 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Mounting Hardware Type: | Without |
| Part Aliases: | 2-1532179-7 |
| SKU: | DCHM83513/03-A11C |
M83513/03-A11C
Specifications
Detailed Description
Enhance signal connectivity in demanding environments with the MCKS-C2-B-9P6Q9-18.0 Micro-D Connector. With a 1.27mm pitch and 9 plug positions, this aerospace-grade connector is designed for optimal performance. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it ensures reliability in extreme conditions. Suitable for wire and cable termination, it guarantees secure connections in critical applications. This lead-free connector is ideal for aerospace, defense, and marine industries, meeting stringent quality standards. Boasting a compact design and efficient signal transmission, it is a vital component for mission-critical systems.

