| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/04-F16C |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 37 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Mounting Hardware Type: | Without |
| Part Aliases: | 3-1532176-2 |
| SKU: | DCHM83513/04-F16C |
M83513/04-F16C
Specifications
Detailed Description
The M83513/04-F16C Micro-D connector is a high-performance solution for aerospace, defense, and marine applications. With a compact design and 1.27mm pitch, it offers reliable signal connectivity in tight spaces. Featuring 37 positions and a current rating of 3A, it is suitable for a variety of signal transmission needs. Operating in a wide temperature range from -55 to 125°C, it ensures performance in harsh environmental conditions. This connector, with lead-free solder processes, is designed for durability and compliance. Its cable-to-board termination makes it easy to install, while its robust construction and mounting hardware ensure secure attachment. Partnered with the MCKS-C2-B-37S6Q9-72.0, it provides a complete and dependable connection solution for your project.

