| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-A01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1532250-2 |
| SKU: | DCHM83513/10-A01CP = MCKS |
M83513/10-A01CP = MCKS
Specifications
Detailed Description
Introducing the M83513/10-A01CP = MCKS-C2-P-9PRT1, a high-performance connector designed for aerospace, defense, and marine applications. This rugged connector features a durable beryllium copper contact material with gold plating in the mating area, ensuring reliable signal transmission in harsh environments. The nine-pin configuration, with a lead length of 2.77mm, offers versatile connectivity options. Preloaded for easy installation, this connector is compatible with wire and cable terminations. Its black insulation color adds a sleek touch to any system. Trust in the MCKS-C2-P-9PRT1 for secure and efficient data transfer in demanding settings.

