| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-A01NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1532250-4 |
| SKU: | DCHM83513/10-A01NP = MCKS |
M83513/10-A01NP = MCKS
Specifications
Detailed Description
Introducing the M83513/10-A01NP Micro-D connector, a high-performance solution designed for aerospace, defense, and marine applications. Featuring nine gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission in even the harshest environments. The shell is plated with electroless nickel for enhanced durability, while the black insulation color adds a sleek and professional touch. With a lead length of 2.77mm, it provides ample flexibility for wiring installations. Preloaded and compatible with wire and cable termination, the M83513/10-A01NP is the ideal choice for demanding connectivity requirements. Upgrade your systems with this top-of-the-line connector, meeting the highest standards of quality and performance.

