| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-B01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 15 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532251-2 |
| SKU: | DCHM83513/10-B01CP = MCKS |
M83513/10-B01CP = MCKS
Specifications
Detailed Description
Introducing the MCKS-C2-P-15PRT1 Connector, a high-performance solution for aerospace, defense, and marine applications. With 15 gold-plated pin contacts crafted from beryllium copper, this connector ensures reliable signal transmission in even the harshest environments. Featuring a cadmium shell plating and a lead length of 2.77mm, it offers robust protection and secure connectivity. Preloaded for convenience, it is compatible with wire and cable termination methods. Trust in the MCKS-C2-P-15PRT1 for your critical connectivity needs.

