| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-C02NP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .14 in, 3.55 mm |
| Number of Positions: | 21 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1532252-8 |
| SKU: | DCHM83513/10-C02NP = MCKS |
M83513/10-C02NP = MCKS
Specifications
Detailed Description
The MCKS-N1-P-21PRT1A connector is a high-performance solution for demanding aerospace, defense, and marine applications. With 21 pin contacts made of durable Beryllium Copper and gold plating in the contact mating area, it ensures reliable signal transmission. The Electroless Nickel shell plating enhances durability, while the black insulation provides a sleek finish. With a lead length of .14 inches, it offers easy connectivity to wire and cable assemblies. Preloaded with Jackpost Assembly mounting hardware, installation is a breeze. Trust in this connector for robust and secure connections in critical environments.

