| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-D01NN = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Number of Positions: | 25 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | 1532253-3 |
| SKU: | DCHM83513/10-D01NN = MCKS |
M83513/10-D01NN = MCKS
Specifications
Detailed Description
Introducing the M83513/10-D01NN Micro-D connector, a high-performance solution designed for aerospace, defense, and marine applications. Featuring 25 gold-plated pin contacts made of beryllium copper, this connector ensures reliable signal transmission in harsh environments. With a shell plating of electroless nickel, it offers excellent corrosion resistance. The black insulation color adds a sleek touch to the connector, while its preloaded design facilitates easy installation. Suitable for wire and cable termination, this connector is a versatile solution for a wide range of connectivity needs. Trust in the M83513/10-D01NN for robust and efficient performance in demanding operating conditions.

