| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/10-F01CN = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532255-1 |
| SKU: | DCHM83513/10-F01CN = MCKS |
M83513/10-F01CN = MCKS
Specifications
Detailed Description
Introducing a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This rugged connector features 37 gold-plated pin contacts, ensuring reliable signal transmission in even the harshest environments. With a right-angle mount orientation and a lead length of 2.77mm, it offers flexibility in installation. The beryllium copper contact material and cadmium shell plating provide durability and corrosion resistance. Suitable for use on printed circuit boards, this connector is preloaded for easy assembly. Trust in this connector for secure and efficient connectivity in mission-critical systems.

