| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/12-H01CP = MCKS |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 100 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532257-2 |
| SKU: | DCHM83513/12-H01CP = MCKS |
M83513/12-H01CP = MCKS
Specifications
Detailed Description
Introducing the MCKS-C2-S-100PRT1, a high-performance Micro-D connector engineered for aerospace, defense, and marine applications. With a durable shell plating of cadmium and beryllium copper contacts, this connector ensures reliable conductivity in demanding environments. Featuring 100 gold-plated pin contacts and a right-angle mount orientation, it offers efficient PCB termination with a lead length of 2.77mm. Designed for secure and preloaded assembly, this connector is essential for IO connectivity in critical systems. Trust in its quality for seamless data transmission in rugged settings.

