| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-A01NN = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Part Aliases: | 1532258-3 |
| SKU: | DCHM83513/13-A01NN = MCKS |
M83513/13-A01NN = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-B-9SRT1, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. Featuring 9 gold-plated socket contacts made of beryllium copper, this connector ensures optimal signal transmission in demanding environments. Its right-angle mount orientation and solid wire type make it easy to integrate into printed circuit boards, with a lead length of 0.109 inches for secure connections. With electroless nickel shell plating, this connector offers superior durability and corrosion resistance. Trust in the MCKS-N1-B-9SRT1 for reliable and efficient connectivity in critical systems.

