| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-A02NP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .14 in, 3.55 mm |
| Wire Type: | Solid |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532258-8 |
| SKU: | DCHM83513/13-A02NP = MCKS |
M83513/13-A02NP = MCKS
Specifications
Detailed Description
Introducing the MCKS-N1-P-9SRT1A, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. Featuring beryllium copper socket contacts with gold plating, it ensures optimal conductivity and reliability. The right-angle mount orientation and 3.55mm lead length facilitate easy PCB integration, while the electroless nickel shell plating offers durability in harsh environments. Preloaded with 9 solid wire contacts and equipped with jackpost assembly mounting hardware, this connector provides seamless installation for mission-critical tasks. Trust in its quality and performance for your rugged connectivity needs.

