| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-B01CP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532259-2 |
| SKU: | DCHM83513/13-B01CP = MCKS |
M83513/13-B01CP = MCKS
Specifications
Detailed Description
Introducing a high-performance receptacle designed for demanding applications in aerospace, defense, and marine industries. This connector features 15 gold-plated socket contacts made of beryllium copper, ensuring reliable signal transmission. With a right-angle mount orientation and solid wire termination, it offers versatile installation options. The cadmium shell plating enhances durability, while the lead-free solder process capability complies with environmental standards. Preloaded with jackpost assembly hardware, it simplifies assembly on printed circuit boards. Trust in this connector for secure and efficient connectivity in critical systems.

