| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-C01CP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532260-2 |
| SKU: | DCHM83513/13-C01CP = MCKS |
M83513/13-C01CP = MCKS
Specifications
Detailed Description
Elevate your connectivity with the MCKS-C2-P-21SRT1 precision-engineered connector, designed for aerospace, defense, and marine applications. Featuring 21 socket contacts made of beryllium copper for optimal conductivity and durability, this high-performance connector ensures reliable signal transmission in mission-critical systems. With a right-angle mount orientation and a lead length of 2.77mm, it offers seamless integration onto printed circuit boards. The gold-plated contact mating area and cadmium shell plating enhance corrosion resistance, making it perfect for harsh environments. Each contact is preloaded for easy installation, guaranteeing a secure and efficient connection. Upgrade your connectivity with the MCKS-C2-P-21SRT1 connector.

