| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-D01CP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532261-2 |
| SKU: | DCHM83513/13-D01CP = MCKS |
M83513/13-D01CP = MCKS
Specifications
Detailed Description
Introducing the MCKS-C2-P-25SRT1, a high-performance connector designed for demanding aerospace, defense, and marine applications. Featuring 25 socket contacts made of beryllium copper for optimal conductivity, with gold plating in the contact mating area. This connector is preloaded and ready for use, with a right-angle mount orientation for convenient installation on printed circuit boards. Its durable cadmium shell plating ensures longevity, while the .109-inch lead length accommodates various wire types. Trust in the MCKS-C2-P-25SRT1 for reliable and efficient connectivity in critical environments.

