| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch M83513/13-D01NP = MCKS |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | .109 in, 2.77 mm |
| Wire Type: | Solid |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | 1532261-4 |
| SKU: | DCHM83513/13-D01NP = MCKS |
M83513/13-D01NP = MCKS
Specifications
Detailed Description
Introducing a high-performance Micro-D connector designed for aerospace, defense, and marine applications. Featuring 25 gold-plated socket contacts made of beryllium copper, this connector ensures reliable signal transmission in demanding environments. The electroless nickel shell plating provides excellent corrosion resistance, while the right-angle mount orientation offers flexibility in installation. With a lead length of 2.77 mm and a solid wire type, it is suitable for connecting to printed circuit boards. Preloaded with jackpost assembly mounting hardware, this connector guarantees secure and efficient connectivity. Ideal for use in military and industrial settings, it meets the highest standards of quality and performance.

